text.skipToContent text.skipToNavigation

Manufacturer Part #

VOF-350-24

VOF-350 Series 350 W 24 V 14.58 A Open Frame AC/DC Power Supply

Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code: 1729
Product Specification Section
Technical Attributes
Attributes Table
Type: Open Frame
No of Outputs: Single
Output Power: 350W
Output Voltage: 24V
Output Current: 14.58A
Input Voltage (VAC): 90VAC to 264VAC
Ripple & Noise: 240mV
Load Regulation (%): 0.5%
Switching Frequency-Max: 300kHz
Operating Temp Range: -40°C to +70°C
Isolation: Isolated
Mounting Method: PCB Mount
Pricing Section
Stock:
9
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$142.03
USD
Quantity
Web Price
1
$142.03
3
$134.96
5
$131.80
10
$127.62
20+
$123.57
Product Variant Information section