text.skipToContent text.skipToNavigation

Manufacturer Part #

VOF-50-12

VOF Series 90 - 277 Vac 50 W 12 Vdc 4.2 A Open Frame Power Supply

Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code: 2010
Product Specification Section
Technical Attributes
Attributes Table
Type: Open Frame
No of Outputs: Single
Output Power: 50W
Output Voltage: 12V
Input Voltage: 90V to 277V
Mounting Method: PCB Mount
Pricing Section
Stock:
960
Minimum Order:
60
Multiple Of:
60
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,452.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
60+
$24.20
Product Variant Information section