text.skipToContent text.skipToNavigation

Manufacturer Part #

VOF-550-48

VOF-550 Series 550 W 48 V 11.46 A Open Frame AC/DC Power Supply

Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code: 1732
Product Specification Section
Technical Attributes
Attributes Table
Type: Open Frame
No of Outputs: Single
Output Power: 550W
Output Voltage: 48V
Output Current: 11.46A
Input Voltage (VAC): 90264VAC
Ripple & Noise: 480mV
Load Regulation (%): 1%
Switching Frequency-Max: 63Hz
Operating Temp Range: -40°C to +70°C
Isolation: Isolated
Mounting Method: PCB Mount
Pricing Section
Stock:
6
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$236.61
USD
Quantity
Web Price
1
$236.61
2
$222.84
4
$209.86
5+
$205.85
Product Variant Information section