text.skipToContent text.skipToNavigation

Manufacturer Part #

VOF-6-12

VOF Series +85 - 264 Vac 6 W 12 Vdc 0.5 A Open Frame Power Supply

Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Open Frame
No of Outputs: Single
Output Power: 6W
Output Voltage: 12V
Input Voltage: 85V to 264V
Features & Applications

The VOF-6-12 is a open frame AC-DC power supply, available in six different voltage configurations ranging from 3.3~24 volts dc, offering low no-load power consumption.
 
This device has efficient performance, compact size and competitive pricing makes this series ideally suited for a range of consumer, industrial, and ITE applications.

Features:

  • Up to 6 W continuous power
  • Universal input voltage range
  • Compact footprint
  • Low no load power consumption
  • Over voltage and over current protections
  • UL/cUL and TUV safety approvals
Pricing Section
Stock:
0
Minimum Order:
672
Multiple Of:
168
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$10,523.52
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
168+
$15.66
Product Variant Information section