text.skipToContent text.skipToNavigation

Manufacturer Part #

VOF-70-24

VOF Series 90 - 277 Vac +70 W 24 Vdc 3 A Open Frame Power Supply

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Open Frame
No of Outputs: Single
Output Power: 70W
Output Voltage: 24V
Input Voltage: 90V to 277V
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
49 Weeks
Minimum Order:
540
Multiple Of:
60
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$16,043.40
USD
Quantity
Web Price
60+
$29.71
Product Variant Information section