text.skipToContent text.skipToNavigation

Manufacturer Part #

VOF-85-24

VOF-85 Series 85 W 24 V Open Frame 4 x 2 x 1.32" AC/DC Power Supply

Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code: 2022
Product Specification Section
Technical Attributes
Attributes Table
Type: Open Frame
No of Outputs: Single
Output Power: 85W
Output Voltage: 24V
Input Voltage: 90V to 277V
Output Current: 3.6A
Input Voltage (VAC): 90VAC to 277VAC
Ripple & Noise: 240mV
Load Regulation (%): 1%
Switching Frequency-Max: 69kHz
Operating Temp Range: -20°C to +60°C
Isolation: Isolated
Mounting Method: PCB Mount
Pricing Section
Stock:
780
Minimum Order:
60
Multiple Of:
60
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,678.20
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
60+
$27.97
Product Variant Information section