text.skipToContent text.skipToNavigation

Manufacturer Part #

VOF-S60B-12-PB

VOF-S60B Series 60 W 12 V Single Output Open Frame AC/DC Power Supply

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Open Frame
No of Outputs: Single
Output Power: 60W
Output Voltage: 12V
Output Current: 5A
Input Voltage (VAC): 90VAC to 264VAC
Ripple & Noise: 120mV
Switching Frequency-Max: 63Hz
Operating Temp Range: -30°C to +70°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
26
Multiple Of:
26
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,034.54
USD
Quantity
Web Price
26
$39.79
52+
$31.83