text.skipToContent text.skipToNavigation

Manufacturer Part #

VSBU-120-5

VSBU-120 Series 110 W Single Output 5 V Open Frame AC/DC Power Supply

Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Open Frame
No of Outputs: Single
Output Power: 110W
Output Voltage: 5V
Input Voltage: 90V to 260V
Pricing Section
Stock:
0
Minimum Order:
40
Multiple Of:
40
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$3,318.80
USD
Quantity
Web Price
40+
$82.97
Product Variant Information section