text.skipToContent text.skipToNavigation

Manufacturer Part #

VSK-S1-24U

VSK-S1 Series 1 W Single Output 24 V Encapsulated AC/DC Power Supply

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Date Code: 2031
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 1W
Output Voltage: 24V
Input Voltage: 85V to 305V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$10.72
USD
Quantity
Web Price
1
$10.72
10
$9.68
25
$9.29
75
$8.85
150+
$8.58