text.skipToContent text.skipToNavigation

Manufacturer Part #

VSK-S1-3R3U

VSK-S1 Series 1 W Single Output 3.3 V Encapsulated AC/DC Power Supply

Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code: 2026
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 1W
Output Voltage: 3.3V
Input Voltage: 85V to 305V
Output Current: 300mA
Dimension: 33.7 x 22.2 x 18 mm
Ripple & Noise: 200mV
Load Regulation (%): 5%
Switching Frequency-Max: 63Hz
Operating Temp Range: -25°C to +70°C
Isolation: Isolated
Mounting Method: Through Hole
Features & Applications

The 1 W VSK-S1 Series is an AC-DC power supply module housed in a compact board mount package.

Features:

  • Up to 1 W continuous power
  • 85~305 Vac input voltage range
  • Compact board mount design
  • Over current and short circuit protections
  • UL/cUL safety approvals, CE mark
  • Low no load power consumption
  • Integrated Class B filter

 

View our available line of VSK Series AC-DC Power Supplies.

Pricing Section
Stock:
0
Minimum Order:
44
Multiple Of:
22
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$441.32
USD
Quantity
Web Price
1
$10.64
10
$10.20
25
$10.03
75
$9.82
150+
$9.70
Product Variant Information section