text.skipToContent text.skipToNavigation

Manufacturer Part #

VSK-S1-5U

VSK-S1 Series 1 W Single Output 5 V Encapsulated AC/DC Power Supply

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code: 2047
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 1W
Output Voltage: 5V
Input Voltage: 85V to 305V
Mounting Method: Through Hole
Features & Applications

The 1 W VSK-S1 Series is an AC-DC power supply module housed in a compact board mount package.

Features:

  • Up to 1 W continuous power
  • 85~305 Vac input voltage range
  • Compact board mount design
  • Over current and short circuit protections
  • UL/cUL safety approvals, CE mark
  • Low no load power consumption
  • Integrated Class B filter

 

View our available line of VSK Series AC-DC Power Supplies.

Pricing Section
Global Stock:
506
USA:
506
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$10.74
USD
Quantity
Web Price
1
$10.74
10
$9.69
25
$9.30
75
$8.86
150+
$8.59
Product Variant Information section