text.skipToContent text.skipToNavigation

Manufacturer Part #

VSK-S10-3R3UA-T

VSK-S10-T Series 6.6 W Single Output 3.3 V Encapsulated AC/DC Power Supply

Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 6.6W
Output Voltage: 3.3V
Input Voltage: 85V to 264V
Pricing Section
Stock:
0
Minimum Order:
24
Multiple Of:
24
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$667.92
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
24+
$27.83
Product Variant Information section