text.skipToContent text.skipToNavigation

Manufacturer Part #

VSK-S15-24U

VSK-S15 Series 15 W Single Output 24 V Encapsulated AC/DC Power Supply

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code: 2003
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 15W
Output Voltage: 24V
Input Voltage: 85V to 264V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$411.20
USD
Quantity
Web Price
20
$20.56
40
$17.04
60
$16.69
80+
$16.45
Product Variant Information section