text.skipToContent text.skipToNavigation

Manufacturer Part #

VSK-S15-24U-T

VSK-S15-T Series 15 W Single Output 24 V Encapsulated AC/DC Power Supply

Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 15W
Output Voltage: 24V
Input Voltage: 85V to 264V
Output Current: 0.625A
Dimension: 96.1 x 54 x 32 mm
Ripple & Noise: 50mV
Load Regulation (%): 1%
Switching Frequency-Max: 63Hz
Operating Temp Range: -40°C to +70°C
Isolation: Isolated
Pricing Section
Stock:
0
Minimum Order:
24
Multiple Of:
24
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$788.88
USD
Quantity
Web Price
24
$32.87
48
$27.21
72
$26.67
96+
$26.30