text.skipToContent text.skipToNavigation

Manufacturer Part #

VSK-S15-5U

VSK-S15 Series 14 W Single Output 5 V Encapsulated AC/DC Power Supply

Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code: 1943
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 15W
Output Voltage: 5V
Input Voltage: 85V to 264V
Pricing Section
Stock:
5
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$19.21
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$19.21
4
$19.02
15
$18.85
40
$18.72
100+
$18.60
Product Variant Information section