text.skipToContent text.skipToNavigation

Manufacturer Part #

VSK-S20-12U

VSK-S20 Series 20 W Single Output 12 V Encapsulated AC/DC Power Supply

Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 20W
Output Voltage: 12V
Input Voltage: 85V to 264V
Pricing Section
Stock:
0
Minimum Order:
20
Multiple Of:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$519.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$29.85
4
$27.79
15
$25.95
30
$25.04
75+
$23.88
Product Variant Information section