text.skipToContent text.skipToNavigation

Manufacturer Part #

VSK-S20-15U-T

VSK-S20-T Series 20 W Single Output 15 V Encapsulated AC/DC Power Supply

Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 20W
Output Voltage: 15V
Input Voltage: 85V to 264V
Pricing Section
Stock:
0
Minimum Order:
12
Multiple Of:
12
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$350.04
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
12+
$29.17
Product Variant Information section