text.skipToContent text.skipToNavigation

Manufacturer Part #

VSK-S25-24U

VSK-S25 Series 25 W Single Output 24 V Encapsulated AC/DC Power Supply

Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code: 1941
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 25W
Output Voltage: 24V
Input Voltage: 85V to 264V
Output Current: 1.1A
Input Voltage (VAC): 85VAC to 264VAC
Ripple & Noise: 50mV
Load Regulation (%): 1%
Switching Frequency-Max: 65kHz
Operating Temp Range: -40°C to +70°C
Isolation: Isolated
Mounting Method: Chassis Mount
Pricing Section
Stock:
0
Minimum Order:
20
Multiple Of:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$553.20
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
20
$27.66
40
$26.93
60
$26.85
80+
$26.79
Product Variant Information section