text.skipToContent text.skipToNavigation

Manufacturer Part #

VSK-S25-24U-T

VSK-S25-T Series 26.4 W Single Output 24 V Encapsulated AC/DC Power Supply

Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 25W
Output Voltage: 24V
Input Voltage: 85V to 264V
Pricing Section
Stock:
0
Minimum Order:
12
Multiple Of:
12
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$560.28
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
12
$46.69
24
$38.87
36
$37.97
48+
$37.35
Product Variant Information section