text.skipToContent text.skipToNavigation

Manufacturer Part #

VSK-S25-5U

VSK-S25 Series 20.5 W Single Output 5 V Encapsulated AC/DC Power Supply

Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 20.5W
Output Voltage: 5V
Input Voltage: 85V to 264V
Pricing Section
Stock:
0
Minimum Order:
20
Multiple Of:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$626.20
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
20
$31.31
40
$25.95
60
$25.42
80+
$25.05
Product Variant Information section