text.skipToContent text.skipToNavigation

Manufacturer Part #

VSK-S3-24U

VSK-S3 Series 3 W Single Output 24 V Encapsulated AC/DC Power Supply

Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 3W
Output Voltage: 24V
Input Voltage: 85V to 264V
Pricing Section
Stock:
0
Minimum Order:
26
Multiple Of:
13
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$333.32
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
13
$12.82
156
$10.43
234+
$10.26
Product Variant Information section