text.skipToContent text.skipToNavigation

Manufacturer Part #

VSK-S3-5U

VSK-S3 Series 3 W Single Output 5 V Encapsulated AC/DC Power Supply

Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 3W
Output Voltage: 5V
Input Voltage: 85V to 264V
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
26
Multiple Of:
13
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$327.60
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$14.54
5
$13.53
25
$12.60
50
$12.21
150+
$11.63
Product Variant Information section