text.skipToContent text.skipToNavigation

Manufacturer Part #

VSK-S5-12UA

VSK-S5 Series 5 W Single Output 12 V Encapsulated AC/DC Power Supply

Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code: 2034
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 5W
Output Voltage: 12V
Input Voltage: 85V to 264V
Pricing Section
Stock:
0
Minimum Order:
19
Multiple Of:
19
95
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$289.37
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
19
$15.23
38
$14.14
57
$14.03
95+
$13.88
Product Variant Information section