text.skipToContent text.skipToNavigation

Manufacturer Part #

VSK-S5-5UA

VSK-S5 Series 5 W Single Output 5 V Encapsulated AC/DC Power Supply

Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code: 1920
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 5W
Output Voltage: 5V
Input Voltage: 85V to 264V
Output Current: 1000mA
Dimension: 50.8 x 25.4 x 15.7 mm
Ripple & Noise: 120mV
Load Regulation (%): 1%
Switching Frequency-Max: 140kHz
Operating Temp Range: -25°C to +70°C
Isolation: Isolated
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
38
Multiple Of:
19
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$543.02
USD
Quantity
Web Price
1
$14.99
4
$14.66
20
$14.29
40
$14.13
125+
$13.88
Product Variant Information section