text.skipToContent text.skipToNavigation

Manufacturer Part #

VSUU-120-36

VSUU-120 Series 120 W Single Output 36 V Open Frame AC/DC Power Supply

Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Open Frame
No of Outputs: Single
Output Power: 120W
Output Voltage: 36V
Input Voltage: 90V to 260V
Pricing Section
Stock:
0
Minimum Order:
60
Multiple Of:
30
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$5,289.60
USD
Quantity
Web Price
30+
$88.16
Product Variant Information section