text.skipToContent text.skipToNavigation

Manufacturer Part #

WDU9-500

18.5 W Single Output 9 VDC AC/DC Wall Plug-In Power Supply

ECAD Model:
Mfr. Name: Triad Magnetics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Outputs: Single
Output Power: 18.5W
Output Voltage: 9V
Input Voltage: 120V
Mounting Method: Plug In
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$209.60
USD
Quantity
Web Price
20
$10.48
40
$8.76
80
$8.47
100+
$8.38
Product Variant Information section