text.skipToContent text.skipToNavigation

Manufacturer Part #

A301-150-B2

A301 Series 150 W 110 Vout 12 Vin Modified Sine Wave DC/AC Power Inverter

Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Inverter Type: Sine-Wave
Input Voltage: 10V to 15V
DC Current: 15A
Output Voltage: 110VAC
Frequency: 60Hz
Rated Power: 150W
AC Regulation: ±10%
DC Voltage: 12V
Operating Temp Range: 0°C to 30°C
Storage Temperature Range: -30°C to +70°C
Features & Applications

Since 1982, Mean Well has gained an impeccable reputation in Power Supplies across a wide variety of industries based on quality, competitive prices and punctual delivery. As a leading switching power supply manufacture, Mean Well has a broad product offering of AC/DC power supplies.  They also have an extended offering of DC/DC (Converters) and DC/AC (Inverters).

The A-301 series from Mean Well is a low power 150W single output DC/AC power inverter with a wide output voltage range.

Special Features:

  • Power ON-OFF switch
  • 12V or 24V DC input
  • Input voltage range: -15% ~ +25%
  • Output voltage regulation +/- 10%
  • Output waveform: Modified sine wave
  • Topology: Microprocessor
  • Approvals: e13/ CE

The A301-150-B2 is a low power 150W single output modified sine wave DC/AC inverter with an output voltage of 110V.

Pricing Section
Stock:
0
Minimum Order:
25
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
6
Factory Lead Time:
5-10 Days
Total
$762.75
USD
Quantity
Web Price
1
$34.46
4
$32.70
10
$31.59
25
$30.51
40+
$29.98
Product Variant Information section