text.skipToContent text.skipToNavigation

Manufacturer Part #

859-801

DC-DC CONVERTER, DIN RAIL

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2120
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 2.5W
Output Voltage: 5V
Input Voltage: 10V to 30V
Operating Temp Range: 0°C to 40°C
Efficiency: 70%
Output Current: 500mA
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
2
USA:
2
2
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$90.99
USD
Quantity
Web Price
1
$90.99
3
$84.32
5
$81.38
15
$75.41
25+
$72.79
Product Variant Information section