text.skipToContent text.skipToNavigation

Manufacturer Part #

BCM384P120T800AC0

BCM Series 800 W 12 V Output 68 A Isolated Fixed-Ratio DC-DC Converter

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vicor BCM384P120T800AC0 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 800W
Output Voltage: 12V
Input Voltage: 260V to 410V
Operating Temp Range: -40°C to +125°C
Efficiency: 97.4%
Power Dissipation: 20W
Quiescent Current: 2mA
Output Current: 68A
Switching Frequency-Max: 1.09MHz
Dimension: L  61mm x W  25.1mm x H  7.3mm
Package Style:  DIP-24
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
16
Multiple Of:
16
Total
$2,448.48
USD
Quantity
Web Price
16+
$153.03
Product Variant Information section