text.skipToContent text.skipToNavigation

Manufacturer Part #

BCM4414BH0E5035M10

BCM Series 40.6 V 35 A Single Output Isolated Fixed-Ratio DC-DC Converter

Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code: 1923
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Voltage: 40.6V
Input Voltage: 500V to 800V
Operating Temp Range: -55°C to +100°C
Efficiency: 97.5%
Power Dissipation: 25W
Load Capacitance: 10pF
Output Current: 35A
Ripple & Noise: 500mV
Dimension: L  112.8mm x W  35.5mm x H  9.3mm
Mounting Method: Chassis Mount
Pricing Section
Stock:
5
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,196.10
USD
Quantity
Web Price
1
$1,196.10
2+
$1,040.61
Product Variant Information section