text.skipToContent text.skipToNavigation

Manufacturer Part #

BCM48BT480T300A00

BCM Series 300 W 38 to 55 Vin 48 Vout Isolated DC/DC Bus Converter

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vicor BCM48BT480T300A00 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 300W
Output Voltage: 18V
Input Voltage: 38V to 55V
Operating Temp Range: -40°C to +125°C
Efficiency: 96.4%
Power Dissipation: 11W
Quiescent Current: 2.7mA
Load Capacitance: 5µF
Output Current: 7.9A
Switching Frequency-Max: 1.7MHz
Ripple & Noise: 360mV
Dimension: L  32.5mm x W  22mm x H  6.7mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$69.33
USD
Quantity
Web Price
1
$69.33
3
$68.33
5
$67.87
15
$66.89
25+
$66.02
Product Variant Information section