text.skipToContent text.skipToNavigation

Manufacturer Part #

BCM6123TD0G5030M00

BCM Series Isolated Fixed-Ratio DC-DC Converter

Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 12W
Input Voltage: 200V to 400V
Operating Temp Range: -55°C to +125°C
Output Current: 30A
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$505.48
USD
Quantity
Web Price
1
$505.48
2
$488.63
3
$479.03
4+
$472.34
Product Variant Information section