text.skipToContent text.skipToNavigation

Manufacturer Part #

CBS1002424

CBS100 Series 100.8 W Single Output 24 V Isolated Power Module DC/DC Converter

ECAD Model:
Mfr. Name: COSEL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
COSEL CBS1002424 - Technical Attributes
Attributes Table
Type: Open Frame
Isolation: Isolated
No of Outputs: Single
Output Power: 100.8W
Output Voltage: 24V
Input Voltage: 18V to 36V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
46 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$136.59
USD
Quantity
Web Price
1
$136.59
3
$134.33
4
$133.75
10
$131.90
15+
$130.08
Product Variant Information section