text.skipToContent text.skipToNavigation

Manufacturer Part #

CBS1004805

CBS Series 5V@20A 36-76V In Enclosed Telecom Switchin DC-DC Converter

ECAD Model:
Mfr. Name: COSEL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
COSEL CBS1004805 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 100W
Output Voltage: 5V
Input Voltage: 36V to 76V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
46 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$122.58
USD
Quantity
Web Price
1
$122.58
3
$120.56
4
$120.03
10
$118.38
15+
$116.75
Product Variant Information section