text.skipToContent text.skipToNavigation

Manufacturer Part #

CBS2002403

CBS200 Series 115.5 W Single Output 3.3 V DC-DC Converter

ECAD Model:
Mfr. Name: COSEL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 115.5W
Output Voltage: 3.3V
Input Voltage: 18V to 36V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$176.88
USD
Quantity
Web Price
1
$176.88
3
$161.57
4
$157.78
10
$146.31
15+
$141.50
Product Variant Information section