text.skipToContent text.skipToNavigation

Manufacturer Part #

CBS2002412

CB Series 200.4 W Single Output 12 V Isolated DC/DC Power Supply Module

ECAD Model:
Mfr. Name: COSEL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 200.4W
Output Voltage: 12V
Input Voltage: 18V to 36V
Features & Applications

The CBS2002412 is a 200.4 W Single Output 12 V Half brick input DC-DC converters

Features:

  • Compact DC-DC Converter, "HALF BRICK"
  • High efficiency
  • High density
  • High reliability : not built-in aluminum and tantalum electrolytic capacitor
  • Built-in overcurrent, overvoltage and thermal protection circuits
  • Built-in remote ON/OFF
  • Mounting hole (M3 tapped)
  • Optional parts :Heat sink
  • Safety UL60950-1, C-UL recognized, TÜV approved
  • CE marking: Low voltage directive
  • RoHS directive
  • 5-year warranty
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$149.49
USD
Quantity
Web Price
1
$149.49
3
$136.55
4
$133.35
10
$123.65
15+
$119.59
Product Variant Information section