text.skipToContent text.skipToNavigation

Manufacturer Part #

CBS2002428-RT

CBS Series 1/2 brick board mount Single Output 24 VDC DC-DC Converter

ECAD Model:
Mfr. Name: COSEL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
COSEL CBS2002428-RT - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 201.6W
Output Voltage: 28V
Input Voltage: 18V to 36V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
46 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$133.39
USD
Quantity
Web Price
1
$133.39
3
$131.19
4
$130.62
10
$128.82
15+
$127.04
Product Variant Information section