text.skipToContent text.skipToNavigation

Manufacturer Part #

CBS2004812

CBS20048 Series 200.4 W Single Output 12 V Half Brick DC-DC Converter

Mfr. Name: COSEL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 200.4W
Output Voltage: 12V
Input Voltage: 76V
Features & Applications
The CBS series of Half brick DC24 V, 48 V input DC-DC converters. Five power types of 50-450 W. Options include heat sink.

Features:

  • Compact DC-DC Converter, "HALF BRICK" which has been standard size for Telecommunication Market
  • High efficiency
  • High density
  • High reliability : not built-in aluminum and tantalum electrolytic capacitor
  • Built-in overcurrent, overvoltage and thermal protection circuits
  • Built-in remote ON/OFF
  • Mounting hole (M3 tapped)
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$156.93
USD
Quantity
Web Price
1
$156.93
3
$143.35
4
$139.99
10
$129.81
15+
$125.54
Product Variant Information section