text.skipToContent text.skipToNavigation

Manufacturer Part #

CBS2004828

CBS20048 Series 201.6 W Single Output 28 V Half Brick DC-DC Converter

Mfr. Name: COSEL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 201.6W
Output Voltage: 28V
Input Voltage: 76V
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$156.93
USD
Quantity
Web Price
1
$156.93
3
$143.35
4
$139.99
10
$129.81
15+
$125.54
Product Variant Information section