text.skipToContent text.skipToNavigation

Manufacturer Part #

CBS2004848

CBS Series 1/2 brick board mount DC/DC Converter

ECAD Model:
Mfr. Name: COSEL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
COSEL CBS2004848 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 200W
Output Voltage: 48V
Input Voltage: 36V to 76V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
46 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$133.39
USD
Quantity
Web Price
1
$133.39
3
$131.19
4
$130.62
10
$128.82
15+
$127.04
Product Variant Information section