text.skipToContent text.skipToNavigation

Manufacturer Part #

CBS3502424

1/2 brick board mount DC/DC

ECAD Model:
Mfr. Name: COSEL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
COSEL CBS3502424 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 348W
Output Voltage: 24V
Input Voltage: 20V to 36V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
46 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$164.54
USD
Quantity
Web Price
1
$164.54
2
$162.69
4
$160.86
5
$160.28
15+
$156.70
Product Variant Information section