text.skipToContent text.skipToNavigation

Manufacturer Part #

CBS3504812

CB Series 350 Watt Single Output 12 V Isolated Half Brick DC/DC Converter

ECAD Model:
Mfr. Name: COSEL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
COSEL CBS3504812 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 350W
Output Voltage: 12V
Input Voltage: 36V to 76V
Features & Applications

The CBS series of half brick DC24 V, 48 V input DC-DC converters. Five power types of 50-450 W. Options include heat sink.

Features:

  • Compact DC-DC Converter, "HALF BRICK" which has been standard size for Telecommunication Market
  • High efficiency
  • High density
  • High reliability : not built-in aluminum and tantalum electrolytic capacitor
  • Built-in overcurrent, overvoltage and thermal protection circuits
  • Built-in remote ON/OFF
  • Mounting hole (M3 tapped)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
46 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$164.54
USD
Quantity
Web Price
1
$164.54
2
$162.69
4
$160.86
5
$160.28
15+
$156.70
Product Variant Information section