text.skipToContent text.skipToNavigation

Manufacturer Part #

CBS4504828

CBS450 Series 448 W Single Output 28 V Isolated DC/DC Power Module

ECAD Model:
Mfr. Name: COSEL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
COSEL CBS4504828 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 448W
Output Voltage: 28V
Input Voltage: 36V to 76V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
46 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$182.62
USD
Quantity
Web Price
1
$182.62
2
$180.57
4
$178.54
5
$177.89
15+
$173.92
Product Variant Information section