text.skipToContent text.skipToNavigation

Manufacturer Part #

CBS502428-F3

CBS50 Series 50 W Single Output 28 V DC-DC Converter

ECAD Model:
Mfr. Name: COSEL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
COSEL CBS502428-F3 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 50.4W
Output Voltage: 28V
Input Voltage: 18V to 36V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
46 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$110.53
USD
Quantity
Web Price
1
$110.53
3
$108.80
5
$108.00
10
$106.94
20+
$105.26
Product Variant Information section