text.skipToContent text.skipToNavigation

Manufacturer Part #

CBS504828

CBS Series 50.4W 48V Single Output DC/DC Converter

ECAD Model:
Mfr. Name: COSEL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
COSEL CBS504828 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 50.4W
Output Voltage: 28V
Input Voltage: 36V to 76V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
46 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$103.50
USD
Quantity
Web Price
1
$103.50
3
$101.88
5
$101.13
10
$100.13
20+
$98.57
Product Variant Information section