text.skipToContent text.skipToNavigation

Manufacturer Part #

CDS6002412H

CD Series 600W 12.5V DC DC Converter

ECAD Model:
Mfr. Name: COSEL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
COSEL CDS6002412H - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 600W
Output Voltage: 12V
Input Voltage: 18V to 36V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
46 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$351.67
USD
Quantity
Web Price
1
$351.67
2
$346.55
3
$343.58
4
$341.49
5+
$334.93
Product Variant Information section