text.skipToContent text.skipToNavigation

Manufacturer Part #

CES48018-30-N

CES Series 54 W Single Output 1.8 V Power Module Type DC-DC Converter

ECAD Model:
Mfr. Name: COSEL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 54W
Output Voltage: 1.8V
Input Voltage: 36V to 76V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$122.35
USD
Quantity
Web Price
1
$122.35
3
$113.38
5
$109.43
15
$101.41
25+
$97.88
Product Variant Information section