text.skipToContent text.skipToNavigation

Manufacturer Part #

CES48018-30N

CES Series 54 W Single Output 1.8 V Power Module Type DC-DC Converter

ECAD Model:
Mfr. Name: COSEL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Open Frame
Isolation: Isolated
No of Outputs: Single
Output Power: 54W
Output Voltage: 1.8V
Input Voltage: 76V
Features & Applications

The CES48018 series DC24 V/DC48 V input, heat sinkless 1/8 brick converter. High efficiency circuits and heat radiation simulation design support large output current in a wide temperature range.

Features:

  • Compact DC-DC Converter, "BRICK SIZE" which has been standard size for Telecommunication Market
  • High efficiency
  • High density
  • High reliability : not built-in aluminum and tantalum electrolytic capacitor
  • Built-in overcurrent, overvoltage and thermal protection circuits
  • Built-in remote ON/OFF
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$72.31
USD
Quantity
Web Price
1+
$72.31
Product Variant Information section