text.skipToContent text.skipToNavigation

Manufacturer Part #

CQS24150-8

CQS Series 120 W Single Output 15 V Power Module Type DC-DC Converter

Mfr. Name: COSEL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Open Frame
Isolation: Isolated
No of Outputs: Single
Output Power: 120W
Output Voltage: 15V
Input Voltage: 36V
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$142.74
USD
Quantity
Web Price
1
$142.74
3
$131.52
5
$126.61
10
$120.24
20+
$114.19
Product Variant Information section