text.skipToContent text.skipToNavigation

Manufacturer Part #

DBS100A13R8

DBS SERIES Full Brick 13.8vdc 100 Watts DC/DC Converter

Mfr. Name: COSEL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 100W
Output Voltage: 13.8V
Input Voltage: 45V to 160V
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$201.65
USD
Quantity
Web Price
1
$201.65
2
$190.46
4
$179.88
5
$176.61
15+
$161.32
Product Variant Information section